1734037-6 | AMP
Socket header, 60 pole, pitch 1.27 mm, angled, black, 1734037-6
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Available in 5 Days: 2,232 pcs.
Leadtime: 16 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.1527 €
50 pcs.
4.6410 €
100 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1734037-6, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 60 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Matte
- Housing Color: black
- Orientation: angled
- Number of positions: 60
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 1.27 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 4 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 250 V | |
Nennstrom | 1 A | |
Orientierung | abgewinkelt | |
Polzahl | 60-polig | |
Rastermaß | 1.27 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |