1734099-7 | AMP

Pin header, 68 pole, pitch 1.27 mm, angled, black, 1734099-7

Order No.: 36P4468
EAN: 4099889940138
MPN:
1734099-7
Series: .050 CHAMP
1734099-7 AMP PCB Connection Systems Image 1
1734099-7 AMP PCB Connection Systems Image 2
1734099-7 AMP PCB Connection Systems Image 3
1734099-7 AMP PCB Connection Systems Image 4
1734099-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.6390 € *
Available: 0 pcs.
Available in 5 Days: 166 pcs.
Leadtime: 10 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.8774 €
50 pcs.
7.9849 €
100 pcs.
7.1876 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1734099-7, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 68 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Matte
  • Orientation: angled
  • Number of positions: 68
  • Operating Temperature Range: -35 – 85 °C [-31 – 185 °F]
  • Insulation Resistance: 4 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 1.905 mm [0.0749 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 4
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 150 V
Nennstrom 1 A
Orientierung abgewinkelt
Polzahl 68-polig
Rastermaß 1.27 mm
Verriegelung Ja
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes