1738245-1 | AMP

Plug housing, pitch 1.27 mm, straight, 1738245-1

Order No.: 71P3261
EAN: 4099891722098
MPN:
1738245-1
1738245-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
363.1404 € *
Available in 5 Days: 21 pcs. - if ordered today
Total Price:
363.14 € *
Price list
Quantity
Price per unit*
1 pcs.
363.1404 €
2 pcs.
334.9969 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1738245-1, AMP

Rectangular connector housing, Wire-to-Panel, 1.27 mm Centerline, Aluminum, Plug, Socket / Pin, Sealable, Wire & Cable, Power, Panel Mount.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Grid 1.27 mm
Orientation straight
Rated voltage 500 V
Rated current 7.5 A
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes