173925-1 | AMP
Pin header, 3 pole, pitch 6.35 mm, straight, black, 173925-1
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Available in 5 Days: 6,236 pcs.
Leadtime: 59 Weeks **
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
10 pcs.
11.4240 €
50 pcs.
10.2816 €
100 pcs.
9.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 173925-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 15 A
- Centerline (Pitch): 6.35 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Press-fit | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 150 V | |
Nennstrom | 15 A | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Rastermaß | 6.35 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |