173977-2 | AMP

Socket housing, 2 pole, pitch 2 mm, straight, natural, 173977-2

Order No.: 36P6823
EAN: 4099889946420
MPN:
173977-2
AMP
173977-2 AMP PCB Connection Systems Image 1
173977-2 AMP PCB Connection Systems Image 2
173977-2 AMP PCB Connection Systems Image 3
173977-2 AMP PCB Connection Systems Image 4
173977-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Available in 5 Days: 446,722 pcs.
Leadtime: 9 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
800 pcs.
0.1095 €
4000 pcs.
0.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 173977-2, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: PBT GF
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 2 A
  • Centerline (Pitch): 2 mm
  • Sealable: No
Technical specifications
Connection IDC connection
Number of rows 1
Version socket housing
Additional parts equipped
Colour natural
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 2 A
Orientation straight
Pin number 2 pole
Grid 2 mm
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes