173977-6 | AMP
Socket housing, 6 pole, pitch 2 mm, straight, natural, 173977-6
Order No.: 36P6846
EAN: 4099889946543
MPN:
173977-6
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 28,035 pcs.
Leadtime: 9 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 173977-6, AMP
Wire-to-Board, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PBT GF
- Housing Color: natural
- Number of positions: 6
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- Sealable: No
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |