1747052-5 | AMP
Socket header, 2 pole, pitch 7.92 mm, straight, green, 1747052-5
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 1,750 pcs.
Leadtime: 22 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7497 €
650 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 1747052-5, AMP
Rectangular power connector, Header, Receptacle, Wire-to-Board, 2 Position, 7.92 mm Centerline, Printed circuit board.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 7.92 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |