1747066-3 | AMP

Plug housing, 3 pole, pitch 2.5 mm, straight, natural, 1747066-3

Order No.: 34P8866
EAN: 4099889916812
MPN:
1747066-3
AMP
1747066-3 AMP PCB Connection Systems Image 1
1747066-3 AMP PCB Connection Systems Image 2
1747066-3 AMP PCB Connection Systems Image 3
1747066-3 AMP PCB Connection Systems Image 4
1747066-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 9 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
700 pcs.
0.1345 €
3300 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1747066-3, AMP

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 50 V
Orientation straight
Pin number 3 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes