1747066-8 | AMP
Plug housing, 8 pole, pitch 2.5 mm, straight, natural, 1747066-8
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 11 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7497 €
800 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1747066-8, AMP
Housing, Plug, Wire-to-Board, 8 Position, 2.5 mm Centerline, Crimp, 1 Row, Natural, Mating retention, Wire & Cable.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 50 V | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |