1747067-8 | AMP
Connector, 8 pole, pitch 2.5 mm, straight, natural, 1747067-8
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 720 pcs.
Leadtime: 22 Weeks **
PCB Header, 1747067-8, AMP
PCB Mount header, Vertical, Wire-to-Board, 8 Position, 2.5 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | vergoldet | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |