1747069-1 | AMP

Plug housing, 10 pole, pitch 2 mm, straight, natural, 1747069-1

Order No.: 71P3320
EAN: 4099891722470
MPN:
1747069-1
1747069-1 AMP PCB Connection Systems Image 1
1747069-1 AMP PCB Connection Systems Image 2
1747069-1 AMP PCB Connection Systems Image 3
1747069-1 AMP PCB Connection Systems Image 4
1747069-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Available in 5 Days: 21,194 pcs.
Leadtime: 9 Weeks **
Total Price:
207.36 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2440 €
1900 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1747069-1, AMP

Housing, Plug, Wire-to-Board, 10 Position, 2 mm Centerline, Crimp, 2 Row, Natural, Mating retention, Wire & Cable.

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 50 V
Orientation gerade
Pin number 10-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes