1747996-3 | AMP

Socket header, 2 pole, pitch 12.4 mm, straight, blue, 1747996-3

Order No.: 71P3326
EAN: 4099891722517
MPN:
1747996-3
1747996-3 AMP PCB Connection Systems Image 1
1747996-3 AMP PCB Connection Systems Image 2
1747996-3 AMP PCB Connection Systems Image 3
1747996-3 AMP PCB Connection Systems Image 4
1747996-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Available in 5 Days: 12,650 pcs.
Leadtime: 27 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8326 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1747996-3, AMP

The 1747996-3 is a header assembly connector that employs an inertia locking mechanism to simultaneously complete the circuit and “lock” the connector, which is an excellent solution for helping to eliminate human error during assembly. This feature can improve mating reliability, helps prevent mismatching, and can reduce the need for complicated inspection processes.

Features

  • Design assures proper insertion, preventing header pin deformation

Applications

  • Washing machines
  • Household appliances
  • Air conditioners
  • Industrial control
  • HVAC systems
  • Urethane coating on PCB boards
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour blau
Contact type Tab
contact surface verzinnt
Rated voltage 600 V
Rated current 20 A
Orientation gerade
Pin number 2-polig
Grid 12.4 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes