175286-3 | AMP

Connector, straight, 175286-3

Order No.: 71P3334
MPN:
175286-3
Series: Dynamic 3000
175286-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 22 Weeks **
Total Price:
2,070.60 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.6902 €
9000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab contact, 175286-3, AMP

Connector contact, Tab, Component-to-Wire, 20-16 AWG Wire size, 0.5-1.42 mm² Wire size, Gold, Reel & Box, Wire & Cable, 15 A.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Crimpanschluss
Version Steckverbinder
Contact type Tab
contact surface vergoldet
Rated voltage 250 V
Rated current 15 A
Orientation gerade
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes