175446-1 | AMP
Connector, 42 pole, pitch 3 mm, angled, white, 175446-1
Unit Price (€ / pc.)
13.8278 € *
Available in 5 Days: 521 pcs. - if ordered today
Total Price:
13.83 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8278 €
5 pcs.
13.1138 €
10 pcs.
12.2689 €
25 pcs.
11.1860 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 175446-1, AMP
PCB Mount header, Horizontal, Wire-to-Board, 42 Position, 3.5 mm/3 mm/Centerline, Fully shrouded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 42 pole | |
| Grid | 3 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 12 V | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |