176153-2 | AMP
Pin header, 2 pole, pitch 5 mm, angled, natural, 176153-2
Order No.: 71P3373
EAN: 4099891722524
MPN:
176153-2
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 418 pcs.
Leadtime: 11 Weeks **
Connector contact, 176153-2, AMP
The 176153-2 is a compact, economical solution for high density wiring connections inside electric equipment. This product has a locking mechanism to ensure positive mating and a broad portfolio to address most design needs.
Features
- Guides for correct contact alignment
- Highly reliable electrical connection
- Compact, economical solution for high density wiring connections
- Design flexibility
- Broad portfolio accomodates most application needs
Applications
- Industrial machinery
- Factory automation
- Business and retail equipment
- Household appliances
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |