1761606-3 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 1761606-3

Order No.: 36P5165
EAN: 4099889941494
MPN:
1761606-3
Series: AMP-LATCH
1761606-3 AMP PCB Connection Systems Image 1
1761606-3 AMP PCB Connection Systems Image 2
1761606-3 AMP PCB Connection Systems Image 3
1761606-3 AMP PCB Connection Systems Image 4
1761606-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Available in 5 Days: 271 pcs.
Leadtime: 12 Weeks **
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
10 pcs.
7.4375 €
50 pcs.
6.6878 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1761606-3, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 1000 - 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 150 V
Rated current 1 A
Orientation gerade
Pin number 10-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes