176271-6 | AMP

Plug housing, 2 pole, pitch 3.96 mm, straight, blue, 176271-6

Order No.: 71P3376
EAN: 4099891722531
MPN:
176271-6
Series: Universal Power
176271-6 AMP PCB Connection Systems Image 1
176271-6 AMP PCB Connection Systems Image 2
176271-6 AMP PCB Connection Systems Image 3
176271-6 AMP PCB Connection Systems Image 4
176271-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 29,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
50 pcs.
0.2844 €
100 pcs.
0.2511 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 176271-6, AMP

Rectangular power connector, Housing, Plug, Wire-to-Wire, 2 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe blau
Kontaktart Buchse
Nennspannung 300 V
Orientierung gerade
Polzahl 2-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland SG
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes