176271-9 | AMP
Plug housing, 2 pole, pitch 3.96 mm, straight, black, 176271-9
Order No.: 34P6210
EAN: 4099889911183
MPN:
176271-9
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 26,813 pcs.
Leadtime: 24 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 176271-9, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 6/6
- Housing Color: black
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |