176274-6 | AMP

Plug housing, 6 pole, pitch 3.96 mm, straight, blue, 176274-6

Order No.: 71P3379
EAN: 4099891722562
MPN:
176274-6
Series: Universal Power
176274-6 AMP PCB Connection Systems Image 1
176274-6 AMP PCB Connection Systems Image 2
176274-6 AMP PCB Connection Systems Image 3
176274-6 AMP PCB Connection Systems Image 4
176274-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 43,994 pcs.
Leadtime: 3 Weeks **
Total Price:
220.15 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4403 €
1100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 176274-6, AMP

Rectangular power connector, Housing, Plug, Wire-to-Wire, 6 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe blau
Kontaktart Buchse
Nennspannung 300 V
Orientierung gerade
Polzahl 6-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Melamin