176289-1 | AMP
Socket housing, 12 pole, pitch 3.96 mm, straight, natural, 176289-1
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 146 pcs.
Leadtime: 24 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1297 €
50 pcs.
2.8084 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 176289-1, AMP
Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 3.96 mm
- Row-to-Row Spacing: 4.6 mm [0.181 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Tab | |
Rated voltage | 150 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |