176293-4 | AMP

Socket housing, 3 pole, pitch 3.96 mm, straight, yellow, 176293-4

Order No.: 71P3389
EAN: 4099891722616
MPN:
176293-4
Series: Universal Power
176293-4 AMP PCB Connection Systems Image 1
176293-4 AMP PCB Connection Systems Image 2
176293-4 AMP PCB Connection Systems Image 3
176293-4 AMP PCB Connection Systems Image 4
176293-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 3,257 pcs.
Leadtime: 15 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4046 €
1200 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 176293-4, AMP

Rectangular power connector, Housing, Receptacle, Wire-to-Wire/Wire-to-Panel, 3 Position, 3.96 mm Centerline.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe gelb
Kontaktart Tab
Nennspannung 300 V
Nennstrom 7 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes