176346-8 | AMP
Socket header, 6 pole, straight, black, 176346-8
Unit Price (€ / pc.)
26.4418 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
132.21 € *
Price list
Quantity
Price per unit*
5 pcs.
26.4418 €
30 pcs.
24.5378 €
90 pcs.
23.5739 €
250 pcs.
22.6933 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 176346-8, AMP
Wire-to-Motor, Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 9 A
- PCB Mount Retention: Without
- Sealable: Yes
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 150 V | |
Nennstrom | 9 A | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |