176760-1 | AMP

Socket header, 12 pole, pitch 3.96 mm, straight, gray, 176760-1

Order No.: 71P3401
EAN: 4099891722654
MPN:
176760-1
176760-1 AMP PCB Connection Systems Image 1
176760-1 AMP PCB Connection Systems Image 2
176760-1 AMP PCB Connection Systems Image 3
176760-1 AMP PCB Connection Systems Image 4
176760-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Available in 5 Days: 833 pcs.
Leadtime: 16 Weeks **
Total Price:
199.09 € *
Price list
Quantity
Price per unit*
35 pcs.
5.6882 €
80 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 176760-1, AMP

Rectangular connector housing, Wire-to-Wire, 12 Position, 3.96 mm Centerline, 3 Row, PBT, Receptacle, Wire & Cable, Panel mount.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 3
Ausführung Buchsenleiste
Farbe grau
Kontaktart Buchse
Nennspannung 250 V
Orientierung gerade
Polzahl 12-polig
Rastermaß 3.96 mm
Verriegelung Nein
Logistics
Ursprungsland JP
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes