177537-3 | AMP

Pin header, 3 pole, pitch 2.5 mm, straight, natural, 177537-3

Order No.: 37P1073
EAN: 4099889951776
MPN:
177537-3
177537-3 AMP PCB Connection Systems Image 1
177537-3 AMP PCB Connection Systems Image 2
177537-3 AMP PCB Connection Systems Image 3
177537-3 AMP PCB Connection Systems Image 4
177537-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Available in 5 Days: 52,298 pcs.
Leadtime: 12 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2832 €
100 pcs.
0.2487 €
250 pcs.
0.2190 €
500 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 177537-3, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 66 Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection Leiterplattenanschluss
Connection plating vorverzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface vorverzinnt
Rated voltage 150 V
Rated current 4 A
Orientation gerade
Pin number 3-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes