177899-6 | AMP

Plug housing, 3 pole, pitch 3.96 mm, straight, blue, 177899-6

Order No.: 71P3495
EAN: 4099891722807
MPN:
177899-6
177899-6 AMP PCB Connection Systems Image 1
177899-6 AMP PCB Connection Systems Image 2
177899-6 AMP PCB Connection Systems Image 3
177899-6 AMP PCB Connection Systems Image 4
177899-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 155,600 pcs.
Leadtime: 23 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power double lock connector, 177899-6, AMP

The 177899-6 is a designed for use in power circuit applications and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vendingmachines. This product can be used alone by inserting wire-terminated crimp snap-in contacts into the housing.

Features

  • Uses double lock plate on the wire side that helps prevent partial mating of contact
  • Double lock plate compatible with high-count positions of more than 3 rows
  • Design complies with a range of safety standard
  • Fully polarized
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Farbe blau
Kontaktart Buchse
Nennspannung 300 V
Orientierung gerade
Polzahl 3-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes