177901-6 | AMP
Plug housing, 6 pole, pitch 3.96 mm, straight, blue, 177901-6
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 91,180 pcs.
Leadtime: 25 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power double lock connector, 177901-6, AMP
The 177901-6 is a designed for use in power circuit applications and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vendingmachines. This product can be used alone by inserting wire-terminated crimp snap-in contacts into the housing.
Features
- Uses double lock plate on the wire side that helps prevent partial mating of contact
- Double lock plate compatible with high-count positions of more than 3 rows
- Design complies with a range of safety standard
- Fully polarized
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Farbe | blau | |
Kontaktart | Buchse | |
Nennspannung | 300 V | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Rastermaß | 3.96 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |