177902-1 | AMP

Plug housing, 8 pole, pitch 3.96 mm, straight, natural, 177902-1

Order No.: 34P6130
EAN: 4099889910544
MPN:
177902-1
177902-1 AMP PCB Connection Systems Image 1
177902-1 AMP PCB Connection Systems Image 2
177902-1 AMP PCB Connection Systems Image 3
177902-1 AMP PCB Connection Systems Image 4
177902-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 2,601 pcs.
Leadtime: 20 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 177902-1, AMP

Wire-to-Wire, Wire & Cable, 8 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 8
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Centerline (Pitch): 3.96 mm
  • Row-to-Row Spacing: 4.6 mm [0.181 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe natur
Kontaktart Buchse
Nennspannung 300 V
Orientierung gerade
Polzahl 8-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes