177908-6 | AMP

Socket housing, 4 pole, pitch 3.96 mm, straight, blue, 177908-6

Order No.: 34P6174
EAN: 4099889910933
MPN:
177908-6
177908-6 AMP PCB Connection Systems Image 1
177908-6 AMP PCB Connection Systems Image 2
177908-6 AMP PCB Connection Systems Image 3
177908-6 AMP PCB Connection Systems Image 4
177908-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 1,920 pcs.
Leadtime: 25 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 177908-6, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon 6/6
  • Housing Color: blue
  • Number of positions: 4
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Centerline (Pitch): 3.96 mm
  • Row-to-Row Spacing: 4.6 mm [0.181 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour blau
Contact type Tab
Rated voltage 300 V
Orientation gerade
Pin number 4-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes