178125-1 | AMP

Plug housing, 2 pole, pitch 7.92 mm, straight, natural, 178125-1

Order No.: 34P6221
EAN: 4099889911282
MPN:
178125-1
178125-1 AMP PCB Connection Systems Image 1
178125-1 AMP PCB Connection Systems Image 2
178125-1 AMP PCB Connection Systems Image 3
178125-1 AMP PCB Connection Systems Image 4
178125-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Available in 5 Days: 4,600 pcs.
Leadtime: 18 Weeks **
Total Price:
2,011.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2011 €

PCB Connection System, 178125-1, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 7.92 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 150 V
Rated current 7 A
Orientation gerade
Pin number 2-polig
Grid 7.92 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes