178125-4 | AMP

Plug housing, 2 pole, pitch 7.92 mm, straight, yellow, 178125-4

Order No.: 34P6220
EAN: 4099889911275
MPN:
178125-4
178125-4 AMP PCB Connection Systems Image 1
178125-4 AMP PCB Connection Systems Image 2
178125-4 AMP PCB Connection Systems Image 3
178125-4 AMP PCB Connection Systems Image 4
178125-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Available in 5 Days: 1,655 pcs.
Leadtime: 20 Weeks **
Total Price:
198.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
848 pcs.
0.2344 €

PCB Connection System, 178125-4, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6
  • Housing Color: yellow
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 7.92 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe gelb
Kontaktart Buchse
Nennspannung 150 V
Nennstrom 7 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 7.92 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes