178495-9 | AMP

Pin header, 2 pole, pitch 3.96 mm, angled, black, 178495-9

Order No.: 34P6097
EAN: 4099889910339
MPN:
178495-9
178495-9 AMP PCB Connection Systems Image 1
178495-9 AMP PCB Connection Systems Image 2
178495-9 AMP PCB Connection Systems Image 3
178495-9 AMP PCB Connection Systems Image 4
178495-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 3,201 pcs.
Leadtime: 36 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.9992 €
50 pcs.
1.7969 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 178495-9, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon 6/6 GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 150 V
Rated current 12 A
Orientation abgewinkelt
Pin number 2-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes