178688-1 | AMP

Connector, 32 pole, pitch 2.5 mm, straight, white, 178688-1

Order No.: 71P3502
EAN: 4099891722852
MPN:
178688-1
Series: Multilock
AMP
178688-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 14 Weeks **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
65 pcs.
3.0940 €

PCB Header, 178688-1, AMP

PCB Mount header, Wire-to-Wire, 32 Position, 3.9 mm/2.5 mm/Centerline, Fully shrouded, Signal, White.

Technical specifications
Number of rows 2
Version connector
Additional parts unequipped
Colour white
Contact type tab
Orientation straight
Pin number 32 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes