179228-8 | AMP
Socket housing, 8 pole, pitch 2 mm, straight, natural, 179228-8
Order No.: 36P6884
EAN: 4099889946604
MPN:
179228-8
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 8,322 pcs.
Leadtime: 6 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 179228-8, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 8
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | natur | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |