179467-1 | AMP
Socket housing, 8 pole, pitch 3.96 mm, straight, natural, 179467-1
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 5 Days: 1,600 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 179467-1, AMP
Wire-to-Wire, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 8
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Centerline (Pitch): 3.96 mm
- Row-to-Row Spacing: 4.6 mm [0.181 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Farbe | natur | |
Kontaktart | Tab | |
Nennspannung | 300 V | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Rastermaß | 3.96 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |