179838-2 | AMP
Pin header, 2 pole, pitch 3.96 mm, straight, red, 179838-2
Order No.: 34P6115
EAN: 4099889910414
MPN:
179838-2
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
PCB Connection System, 179838-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon 6/6 GF
- Housing Color: red
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 14 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 2-polig | |
Grid | 3.96 mm | |
Connection | Leiterplattenanschluss | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 150 V | |
Rated current | 14 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | rot |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |