179841-1 | AMP

Pin header, 6 pole, pitch 3.96 mm, straight, natural, 179841-1

Order No.: 34P6118
EAN: 4099889910438
MPN:
179841-1
179841-1 AMP PCB Connection Systems Image 1
179841-1 AMP PCB Connection Systems Image 2
179841-1 AMP PCB Connection Systems Image 3
179841-1 AMP PCB Connection Systems Image 4
179841-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Available in 5 Days: 53,185 pcs.
Leadtime: 22 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6660 €
50 pcs.
1.4994 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 179841-1, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 14 A
  • Centerline (Pitch): 3.96 mm
  • Row-to-Row Spacing: 4.6 mm [0.181 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 6-polig
Grid 3.96 mm
Connection Leiterplattenanschluss
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 150 V
Rated current 14 A
Additional parts bestückt
Number of rows 2
Breakable No
Colour natur
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes