179844-1 | AMP

Pin header, 2 pole, pitch 7.92 mm, straight, natural, 179844-1

Order No.: 34P6123
EAN: 4099889910483
MPN:
179844-1
179844-1 AMP PCB Connection Systems Image 1
179844-1 AMP PCB Connection Systems Image 2
179844-1 AMP PCB Connection Systems Image 3
179844-1 AMP PCB Connection Systems Image 4
179844-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 96,920 pcs.
Leadtime: 21 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7259 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 179844-1, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 14 A
  • Centerline (Pitch): 7.92 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 150 V
Nennstrom 14 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 7.92 mm
Verriegelung Ja
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes