179938-1 | AMP

Plug housing, 3 pole, pitch 6.5 mm, straight, natural, 179938-1

Order No.: 34P6129
EAN: 4099889910537
MPN:
179938-1
179938-1 AMP PCB Connection Systems Image 1
179938-1 AMP PCB Connection Systems Image 2
179938-1 AMP PCB Connection Systems Image 3
179938-1 AMP PCB Connection Systems Image 4
179938-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 58,063 pcs.
Leadtime: 22 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 179938-1, AMP

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Centerline (Pitch): 6.5 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 300 V
Orientation gerade
Pin number 3-polig
Grid 6.5 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes