1877720-1 | AMP

Connector, black, 1877720-1

Order No.: 71P3739
EAN: 4099891723330
MPN:
1877720-1
1877720-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1,054.6256 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 27 Weeks **
Total Price:
1,054.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,054.6256 €

Receptacle shell, 1877720-1, AMP

Rectangular connector housing, Wire-to-Panel, Aluminum, Receptacle, Socket / Pin, Wire & Cable, Power, Panel mount, -65 - 155 °C.

Technical specifications
Version connector
Colour black
Contact type socket/pin
Rated current 7.5 A
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes