194012-1 | AMP

Pin header, 9 pole, pitch 6.35 mm, straight, white, 194012-1

Order No.: 36P8784
EAN: 4099889948974
MPN:
194012-1
AMP
194012-1 AMP PCB Connection Systems Image 1
194012-1 AMP PCB Connection Systems Image 2
194012-1 AMP PCB Connection Systems Image 3
194012-1 AMP PCB Connection Systems Image 4
194012-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
39.1986 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 20 Weeks **
Total Price:
39.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
39.1986 €

PCB Connection System, 194012-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon GF
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 36 A
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection solder pin
Connection plating silver-plated
Number of rows 3
Version pin header
Additional parts equipped
Colour white
Contact type pin
contact surface silver-plated
Rated voltage 150 V
Rated current 36 A
Orientation straight
Pin number 9 pole
Grid 6.35 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes