194269-1 | AMP
Pin header, 2 pole, straight, white, 194269-1
Order No.: 36P8780
EAN: 4099889948950
MPN:
194269-1
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Available in 5 Days: 482 pcs.
Leadtime: 18 Weeks **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.3538 €
50 pcs.
7.5089 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 194269-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon GF
- Housing Color: white
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 36 A
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | versilbert | |
Rated voltage | 150 V | |
Rated current | 36 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |