1969814-1 | AMP

Pin header, 6 pole, pitch 6.35 mm, straight, natural, 1969814-1

Order No.: 35P4820
EAN: 4099889934816
MPN:
1969814-1
1969814-1 AMP PCB Connection Systems Image 1
1969814-1 AMP PCB Connection Systems Image 2
1969814-1 AMP PCB Connection Systems Image 3
1969814-1 AMP PCB Connection Systems Image 4
1969814-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1969814-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 6.35 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes