2-103634-5 | AMP
Pin header, 3 pole, pitch 2.54 mm, angled, black, 2-103634-5
Order No.: 37P6882
EAN: 4099889963717
MPN:
2-103634-5
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Available in 5 Days: 2,576 pcs.
Leadtime: 35 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9040 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-103634-5, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 3-polig | |
Grid | 2.54 mm | |
Connection | Leiterplattenanschluss | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |