2-103648-4 | AMP
Socket housing, 25 pole, pitch 2.54 mm, straight, black, 2-103648-4
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Available in 5 Days: 2,894 pcs.
Leadtime: 13 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4506 €
50 pcs.
3.9984 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-103648-4, AMP
Wire-to-Board, Wire & Cable, 25 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 25
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimp-/Schneidklemmanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 150 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 25-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |