2-103653-1 | AMP
Plug housing, 22 pole, pitch 2.54 mm, straight, black, 2-103653-1
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Plug housing, 2-103653-1, AMP
Housing, Plug, Wire-to-Board, 22 Position, 2.54 mm Centerline, Insulation displacement (IDC) / Crimp, 1 Row, Black.
Technical specifications
Connection | Crimp-/Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 22-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |