2-103672-6 | AMP

Pin header, 4 pole, pitch 2.54 mm, angled, black, 2-103672-6

Order No.: 71P4646
EAN: 4099891724627
MPN:
2-103672-6
Series: AMPMODU
2-103672-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 5,628 pcs.
Leadtime: 39 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2-103672-6, AMP

PCB Mount header, Right angle, Wire-to-Board, 4 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation abgewinkelt
Pin number 4-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes