2-103672-9 | AMP

Pin header, 6 pole, pitch 2.54 mm, angled, black, 2-103672-9

Order No.: 71P4647
EAN: 4099891724634
MPN:
2-103672-9
Series: AMPMODU
2-103672-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 1,350 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2-103672-9, AMP

PCB Mount header, Right angle, Wire-to-Board, 6 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes