2-106527-2 | AMP
Socket housing, 22 pole, pitch 4.2 mm, straight, natural, 2-106527-2
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 5 Days: 1,450 pcs.
Leadtime: 23 Weeks **
Total Price:
201.70 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3447 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 2-106527-2, AMP
The 2-106527-2 provides for low insertion force, yet maintains high-performance current capacity. ormance current capacity.
Features
- Designed for power applications
- Anti-stubbing contact design
- Polarized housing
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 22-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |