2-106527-4 | AMP

Connector, 24 pole, pitch 4.2 mm, straight, natural, 2-106527-4

Order No.: 71P4660
EAN: 4099891724757
MPN:
2-106527-4
Series: AMPLIMITE
2-106527-4 AMP PCB Connection Systems Image 1
2-106527-4 AMP PCB Connection Systems Image 2
2-106527-4 AMP PCB Connection Systems Image 3
2-106527-4 AMP PCB Connection Systems Image 4
2-106527-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 1,651 pcs.
Leadtime: 13 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7140 €
650 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 2-106527-4, AMP

The 2-106527-4 provides for low insertion force, yet maintains high-performance current capacity. ormance current capacity.

Features

  • Designed for power applications
  • Anti-stubbing contact design
  • Polarized housing
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckverbinder
Colour natur
Contact type Buchse
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 24-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified