2-111196-0 | AMP
Socket housing, 40 pole, pitch 1.27 mm, straight, black, 2-111196-0
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Available in 5 Days: 491 pcs.
Leadtime: 6 Weeks **
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
10 pcs.
9.1511 €
50 pcs.
8.9964 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-111196-0, AMP
Cable-to-Board, Wire & Cable, 40 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 40
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | IDC connection | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 500 mA | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |